
8-conductor industrial cable featuring 26 AWG conductors, a maximum outer diameter of 6.5mm, and a 250V voltage rating. This polyvinyl chloride jacketed cable offers a 0.55mm jacket thickness and comes in a 100-meter bag.
TE Connectivity 1939708-1 technical specifications.
| Cable Length (m) | 100 |
| Maximum Outer Diameter (mm) | 6.5 |
| Jacket Thickness (mm) | 0.55 |
| Type | Industrial Cable |
| Size | 26AWG |
| Number of Conductors | 8 |
| Max Voltage Rating | 250V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544491000 |
| Schedule B | 8544499000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1939708-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.