
9-position, 1-row right-angle male header for signal applications. Features a 2.4mm pitch and surface mount design. Contacts are copper alloy with gold (0.5um) and tin plating, rated for 500mA. Housing is black, UL94 V-0 flammability rated, with a copper alloy shell and nickel underplate. Operates between -25°C and 85°C, is RoHS and ELV compliant, and packaged on tape and reel.
TE Connectivity 1939870-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.4mm |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Shielding | Unshielded |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1939870-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
