
TE Connectivity 193991-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 60A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate XII |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 193991-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
