
Female wire-to-wire connector assembly tool for Dynamic D-1000 series. Features copper alloy contacts with gold plating over nickel underplate, rated for 3A and 250V. Designed for crimp termination of discrete wires with an insulation diameter of 1.6mm, accommodating wire gauges from 22AWG to 28AWG. Operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability standards. Supplied in tape and reel packaging with a package quantity of 6000 units.
TE Connectivity 1939991-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.6mm |
| Length | 0.311inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-1000 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1939991-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
