6-position, 3-row wire-to-board header with a 6.35mm row spacing. Features a straight, top-entry orientation for through-hole mounting. Contact current rating of 36A, with an overall current rating of 19A at 600V AC. Constructed with silver-plated copper alloy male pin contacts and a white UL94 V-0 flammability rated housing. Includes mating alignment and retention features.
TE Connectivity 194002-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 36A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Height | 13.97mm |
| Housing Color | White |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 36inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.