TE Connectivity 194002-3 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25inch |
| Series | Universal MATE-N-LOK II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194002-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.