
4-position, 1-row wire-to-board connector with male pin contacts rated for 36A and 19A current. Features silver-plated copper alloy contacts, a white housing, and a straight, through-hole mounting orientation for 1.57mm PCB thickness. Operates within a -67°C to 221°C temperature range and supports up to 600V AC. This RoHS compliant component is CSA and VDE tested, with UL94 V-0 flammability rating.
TE Connectivity 194010-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 36A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Height | 0.58inch |
| Housing Color | White |
| Length | 1.05inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 36inch |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK II |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.