4-position, 1-row shrouded header and receptacle for wire-to-board applications. Features 36A contact current rating, silver-plated copper alloy male pin contacts, and a 6.35mm pitch. Vertical orientation with through-hole mounting and 14.73mm height. Nylon insulation, UL94 V-0 flammability rating, and operating temperature range of -67°C to 221°C. CSA and VDE tested, RoHS compliant.
TE Connectivity 194096-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 36A |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 36A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.73mm |
| Housing Color | White |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 26.67mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 36inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK II |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194096-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.