TE Connectivity 194183-1 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 35 |
| Body Orientation | Straight |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 194183-1 to view detailed technical specifications.
No datasheet is available for this part.