Male signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for power applications, this contact supports a 25A current rating and is compatible with 10AWG wire. Constructed from a copper alloy with silver plating over a nickel underplate, it operates within a temperature range of -67°C to 221°C. This component is lead-free, RoHS compliant, and ELV compliant, supplied in bulk packaging.
TE Connectivity 194189-8 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 25A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Ampower |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194189-8 to view detailed technical specifications.
No datasheet is available for this part.