
TE Connectivity 194197-3 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 105 |
| Product Depth (mm) | 40.6 |
| Product Height (mm) | 56.2 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 39 |
| Max Current Rating | 150/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 194197-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.