Female signal and power contact for wire-to-wire connector systems. Features a straight, cable mount orientation with crimp termination for 12-14 AWG discrete wire. Rated for 31A current and 600V voltage, with a copper alloy contact material and silver plating. Operating temperature range from -67°C to 221°C. RoHS compliant and UL approved.
TE Connectivity 194213-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 32A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 31A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 27.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating Thickness | 1.02um |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194213-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.