TE Connectivity 194234-2 technical specifications.
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194234-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.