TE Connectivity 194242-1 technical specifications.
| Contact Gender | Male |
| Depth | 40.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 65mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194242-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.