TE Connectivity 194257-1 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Material | Silver |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194257-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.