TE Connectivity 194264-1 technical specifications.
| Circuit Application | Power |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Round |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1250 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.