TE Connectivity 194278-1 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ampower™ |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 194278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.