TE Connectivity 1955660-7 technical specifications.
| Contact Plating | Tin |
| Contact Type | Tab |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1955660-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.