TE Connectivity 1963203-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | BGA |
| Depth | 37.67mm |
| Finish | Anodized |
| Material | Aluminium |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1963203-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.