
TE Connectivity 1963854-2 technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Finish | Nickel |
| Material | Aluminium |
| Mount | Adhesive |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1963854-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
