TE Connectivity 1963856-2 technical specifications.
| ELV | Compliant |
| Length | 4.39inch |
| Material | Aluminium |
| PCB Thickness | 2mm |
| Width | 85.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1963856-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.