TE Connectivity 1969109-2 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 4.06mm |
| Length | 14.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Series | Ultrapod |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969109-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.