TE Connectivity 1969197-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Blade Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.51mm |
| Housing Color | Black |
| Length | 27.73mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7.49mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.