TE Connectivity 1969199-1 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Non-Insulated |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Pitch | 3.89mm |
| Sealable | No (Without) |
| Series | Faston |
| Termination | Quick Connect |
| Width | 16.87mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.