TE Connectivity 1969226-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Housing Color | White |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.157inch |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.