TE Connectivity 1969299-1 technical specifications.
| Cable Length (m) | 1.828 |
| Cable Type | Micro-C |
| Wire Size | 24AWG |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | M-M |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1969299-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.