TE Connectivity 1969345-1 technical specifications.
| Cable Length (m) | 0.24 |
| Cable Type | UL 1007 |
| Wire Size | 18AWG |
| Connector Type A | Wire to Board |
| Gender | SKT |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1969345-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.