
6-position, 2.5mm pitch wire housing for cable mounting, featuring a straight orientation and receptacle gender. This white, natural colored housing supports a 4.5A contact current rating and a 250V voltage rating, constructed from UL94 V-0 rated copper alloy. Designed for wire-to-board connectivity, it offers mating alignment, connector lock, and retention features. Suitable for 20-26AWG wire, this crimp termination housing operates within a -67°C to 221°C temperature range.
TE Connectivity 1969442-6 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 10.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 0.6811inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.377inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969442-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
