Quick disconnect terminal, receptacle gender, featuring steel contact material with nickel plating. Designed for 14-18 AWG wire, it supports insulated wire with a 0.17-inch insulation diameter and 4.32mm wire/cable diameter. Operating temperature range is -40°C to 105°C, with a mating tab width of 6.35mm. This insulated terminal, with a 34.7mm length, is constructed from steel and offers UL94 V-0 flammability rating. Packaged in tape and reel, it is RoHS compliant.
TE Connectivity 1969447-1 technical specifications.
| Color | White |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 34.7mm |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Plating Thickness | 3.81um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.