Female receptacle terminal for 14-18 AWG wire, featuring a brass body with tin plating. This insulated terminal, with a 0.17-inch insulation diameter and 4.32mm wire/cable diameter, offers a 6.35mm mating tab width and a length of 34.7mm. Constructed with a nylon insulation material, it operates within a temperature range of 15°C to 35°C and boasts UL94 V-0 flammability rating. The component is RoHS compliant and supplied in a 2000-piece cut tape package.
TE Connectivity 1969529-2 technical specifications.
| Color | White |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Length | 34.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 15°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultrapod |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969529-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.