8-position, 1-row wire-to-wire connector housing with a 2.5mm pitch and straight orientation. Features male pin contacts with a 7.5A current rating and a 1.7mm insulation diameter, designed for 22AWG wire. This natural colored, free-hanging, cable mount housing offers mating alignment and retention, operating within a -25°C to 105°C temperature range. It is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1969589-8 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7.5A |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.26inch |
| Housing Color | Natural |
| Insulation Diameter | 1.7mm |
| Length | 0.8858inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 18.17mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969589-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.