
8-position, 2-row wire-to-wire connector housing with a 2.5mm pitch. Features male pin contacts rated for 3A and a natural housing color. Designed for cable mounting with a free-hanging configuration, it offers mating alignment, locking, and retention features. Operating temperature range is -67°C to 221°C, with UL94 V-0 flammability rating. Supplied in a bag of 750 units.
TE Connectivity 1969593-8 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 19.97mm |
| Housing Color | Natural |
| Length | 0.507inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 750 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Sealable | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.406inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969593-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.