8-position wire housing with a 2.5mm pitch, designed for wire-to-wire connectivity. Features male pin contacts with a 3A current rating and supports wire/cable gauges up to 22AWG. This natural colored, UL94 V-0 flammability rated housing offers panel mounting with snap-in capability and includes mating connector lock and retention features. Operating temperature range spans from -67°C to 221°C.
TE Connectivity 1969595-8 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 19.97mm |
| Housing Color | Natural |
| Insulation Diameter | 1.7mm |
| Length | 0.507inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Snap in |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 10000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Sealable | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.406inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969595-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
