2-position, straight, male pin wire-to-wire connector housing designed for cable mounting. Features a 4.2mm pitch and a natural nylon construction with a UL94 V-2 flammability rating. Operates within a temperature range of -40°C to 221°C and is RoHS and ELV compliant. This crimp termination housing is supplied in a bag of 500 units.
TE Connectivity 1969598-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 9.6mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.213inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | VAL-U-LOK |
| Termination | Crimp |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969598-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.