TE Connectivity 1969609-2 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.35mm |
| Lead Free | Lead Free |
| Length | 13.6mm |
| Mating Retention | Yes (With) |
| Number of Positions | 2 |
| Number of Ways | 2 |
| Package Quantity | 9000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 4.2mm |
| Series | VAL-U-LOK |
| Width | 5.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1969609-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.