TE Connectivity 1971066-2 technical specifications.
| Gender | Female |
| Material | Nylon, Glass, Polyamide, PA66 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971066-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.