TE Connectivity 1971153-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Cable |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Data Rate | 100Mbps |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.05inch |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.