TE Connectivity 1971158-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 80 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971158-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.