TE Connectivity 1971222-5 technical specifications.
| Mounting | Cable Mount |
| Type | Junction Box |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1971222-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.