Automotive-grade signal and power contact for wire-to-wire applications. Features a male tab contact made from copper alloy with tin plating, designed for crimp termination. Supports wire gauges from 2AWG to 20AWG, with a specific rating for 20AWG discrete wire. Offers a current rating of 6A per contact and 8A overall, with a voltage rating of 600V. Operates within a temperature range of -67°C to 221°C and meets VDE, ELV, and RoHS compliance, with UL94 V-0 flammability rating and halogen-free construction.
TE Connectivity 1971237-1 technical specifications.
| Approvals | VDE |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 2.7mm |
| Material | Copper Alloy |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971237-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.