2-position, 1-row right-angle header receptacle with 3mm pitch, designed for surface mount (SMD/SMT) termination. Features copper alloy contacts with tin plating, rated for 3A current and 300V voltage. Operates within a temperature range of -40°C to 105°C, with a flammability rating of UL94 V-0. Housing is natural colored, made from high-temperature compatible materials, and the component is RoHS compliant.
TE Connectivity 1971567-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Blade/Socket |
| Depth | 6.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.3mm |
| High Temperature Compatible | Yes |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971567-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.