4-position, 1-row right-angle shrouded header receptacle with 3mm pitch. Features copper alloy contacts with tin plating, rated for 3A current and 300V operating voltage. Designed for surface mount termination with a 6.4mm depth, 2.3mm height, and 13mm width. Operates from -40°C to 105°C, is lead-free, RoHS compliant, and UL94 V-0 flammability rated. Supplied in tape and reel packaging.
TE Connectivity 1971567-2 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Blade/Socket |
| Depth | 6.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.3mm |
| High Temperature Compatible | Yes |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Right Angle |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 3mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Mini Hermaphroditic |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971567-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.