TE Connectivity 1971645-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mount | Box |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971645-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.