TE Connectivity 1971676-2 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Ratings | IP67 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971676-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.