Five-position, single-row, wire-to-wire connector with a straight, rectangular housing. Features a 6mm pitch and a 12mm depth, constructed from black nylon with a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 150°C and boasts a 600V voltage rating. This cable-mount component is halogen-free and lead-free.
TE Connectivity 1971777-5 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 6mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Power Triple Lock |
| Voltage Rating | 600V |
| Width | 8.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971777-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.