Female signal and power contact for wire-to-wire applications. Features a 20A current rating and 600V voltage rating, designed for 12AWG discrete wire with a 4.25mm insulation diameter. Constructed from copper alloy with tin plating, this straight, cable-mount contact operates within a -55°C to 150°C temperature range. UL approved and compliant with RoHS, ELV, and Halogen Free standards, it boasts a UL94 V-0 flammability rating. Packaged on tape and reel for efficient processing.
TE Connectivity 1971779-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 20A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 4.25mm |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971779-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.