Automotive-grade crimp pin contact for wire-to-wire connections. Features a 6.2A contact current rating and 9A overall current rating, supporting wire gauges from 20AWG to 22AWG. Constructed from copper alloy with tin plating, it operates within a -55°C to 150°C temperature range and boasts a 600V voltage rating. This halogen-free, lead-free component is UL approved and meets UL94 V-0 flammability standards.
TE Connectivity 1971786-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 6.2A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Insulation Diameter | 0.106inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Triple Lock |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971786-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.