
Wire-to-Wire connector contact for discrete wire applications, featuring a 3A current rating and 50V voltage rating. Constructed from copper alloy with tin plating and a nickel underplate, this straight, unshielded contact supports wire gauges from 28AWG to 22AWG with a 0.059-inch insulation diameter. Operating within a temperature range of -22°C to 221°C, it offers crimp termination and is supplied in tape and reel packaging. This component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1971795-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.059inch |
| Length | 9.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | Universal Power |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.