RAST 5 Tab Header, Through Hole mount, featuring 4 positions and 4 contacts. This male header offers a 5mm pitch and 12.8mm height, with straight, square copper alloy tabs plated in matte tin. It boasts a 2A current rating, UL94 V-0 flammability, and a maximum operating temperature of 248°C. The natural colored nylon housing provides mating retention and is RoHS compliant.
TE Connectivity 1971845-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 22.3mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 81 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | RAST 5 |
| Tail Length | 3.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971845-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.