RAST 5 Tab Header, Through Hole Mount, Male Gender, 5 Positions, 5 Contacts. Features a 5mm pitch, 12.8mm height, and 1.07-inch length. Copper alloy contacts with matte tin plating ensure 2A current rating. Constructed from UL94 V-0 rated Nylon housing in natural color, operating from -40°C to 248°C. RoHS compliant with mating retention.
TE Connectivity 1971845-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 1.07inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Series | RAST 5 |
| Tail Length | 3.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1971845-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.